SN74CB3Q3305PW

Texas Instruments
595-SN74CB3Q3305PW
SN74CB3Q3305PW

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN74CB3Q3305PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
9 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3305
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 187

Stock:
3 187 Can Dispatch Immediately
Quantities greater than 3187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,71 € 7,10 €
0,641 € 16,03 €
0,55 € 55,00 €
0,525 € 157,50 €
0,504 € 302,40 €
0,49 € 514,50 €
0,472 € 1 203,60 €
0,464 € 2 366,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments SN74CB3Q3305PWR
Texas Instruments
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN A 595-SN74CB3Q3305PW