SN74CB3Q3306APW

595-SN74CB3Q3306APW
SN74CB3Q3306APW

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN74CB3Q3306APWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 bit
9 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3306A
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,82 €
Min:
1

Similar Product

Texas Instruments SN74CB3Q3306APWR
Texas Instruments
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch A 595-SN A 595-SN74CB3Q3306APW