SN74CB3Q3384APWR

Texas Instruments
595-SN74CB3Q3384APWR
SN74CB3Q3384APWR

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SN74CB3Q3384APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
9 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3384A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 584

Stock:
584
Can Dispatch Immediately
On Order:
6 000
Expected 22/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,769 € 7,69 €
0,697 € 17,43 €
0,616 € 61,60 €
0,578 € 144,50 €
0,555 € 277,50 €
0,536 € 536,00 €
Full Reel (Order in multiples of 2000)
0,517 € 1 034,00 €
0,505 € 2 020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments SN74CB3Q3384APW
Texas Instruments
Digital Bus Switch ICs 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SN74CB3Q3384APWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.