SN74CB3T3253DR

Texas Instruments
595-SN74CB3T3253DR
SN74CB3T3253DR

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CB3T3253
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
2 Channel
2 x 1:4
2.3 V
3.6 V
8 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 271

Stock:
2 271 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
0,989 € 247,25 €
0,946 € 473,00 €
0,912 € 912,00 €
Full Reel (Order in multiples of 2500)
0,858 € 2 145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments SN74CB3T3253D
Texas Instruments
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR