SN74CB3T3253PW

595-SN74CB3T3253PW
SN74CB3T3253PW

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595-SN74CB3T3253PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers/Demultiplexers
SN74CB3T3253
Tube
Brand: Texas Instruments
Configuration: 2 x 1:4
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
On Resistance - Max: 8 Ohms
Operating Supply Voltage: 2.3 V to 3.6 V
Package/Case: TSSOP-16
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments SN74CB3T3253PWR
Texas Instruments
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253PW