SN74CBT3125CPW

Texas Instruments
595-SN74CBT3125CPW
SN74CBT3125CPW

Mfr.:

Description:
Digital Bus Switch ICs Quadruple FET Bus Sw itch A 595-SN74CBT3 A 595-SN74CBT3125CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3125C
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 091

Stock:
1 091 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,777 € 7,77 €
0,703 € 17,58 €
0,621 € 55,89 €
0,582 € 157,14 €
0,558 € 301,32 €
0,533 € 575,64 €
0,519 € 1 307,88 €
0,507 € 2 555,28 €