SN74CBTD3305CD

Texas Instruments
595-SN74CBTD3305CD
SN74CBTD3305CD

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3305CD A 595-SN74CBTD3305CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Off Time - Max: 5.3 ns
On Time - Max: 4.7 ns
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3305C
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,82 € 8,20 €
0,741 € 18,53 €
0,655 € 49,13 €
0,614 € 184,20 €
0,589 € 309,23 €
0,563 € 591,15 €
0,547 € 1 394,85 €
0,534 € 2 683,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1

Similar Product

Texas Instruments SN74CBTD3305CDR
Texas Instruments
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3305CD A 595-SN74CBTD3305CD