SN74CBTD3306CDR

Texas Instruments
595-SN74CBTD3306CDR
SN74CBTD3306CDR

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3306CD A 595-SN74CBTD3306CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3306C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 237

Stock:
3 237 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,41 € 4,10 €
0,369 € 9,23 €
0,323 € 32,30 €
0,30 € 75,00 €
0,287 € 143,50 €
0,282 € 282,00 €
Full Reel (Order in multiples of 2500)
0,272 € 680,00 €
0,256 € 1 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments SN74CBTD3306CD
Texas Instruments
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3306CD A 595-SN74CBTD3306CDR