SN74CBTLV3253PW

Texas Instruments
595-SN74CBTLV3253PW
SN74CBTLV3253PW

Mfr.:

Description:
Multiplexer Switch ICs Low-Voltage Dual Mlt plxr/Demltplxr A 595-SN74CBTLV3253PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3253
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 1:4
2.3 V
3.6 V
40 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Quantities greater than 678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,722 € 7,22 €
0,65 € 16,25 €
0,572 € 51,48 €
0,535 € 144,45 €
0,512 € 276,48 €
0,495 € 534,60 €
0,474 € 1 194,48 €
0,462 € 2 328,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments SN74CBTLV3253PWR
Texas Instruments
Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW