SN74F1016DWR

Texas Instruments
595-SN74F1016DWR
SN74F1016DWR

Mfr.:

Description:
Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode R-C A 595 A 595-SN74F1016DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-20
Array 16
Si
170 mA
7 V
1.25 V
2 uA
0 C
+ 70 C
SN74F1016
Reel
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,30 € 8 600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,06 €
Min:
1

Similar Product

Texas Instruments SN74F1016DW
Texas Instruments
Schottky Diodes & Rectifiers 16-Bit Schottky Barrier Diode R-C
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.