SN74F1056D

Texas Instruments
595-SN74F1056D
SN74F1056D

Mfr.:

Description:
Schottky Diodes & Rectifiers 8bit Schottky

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-Narrow-16
Array 8
Si
170 mA
7 V
1.2 V
2 uA
0 C
+ 70 C
SN74F1056
Tube
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 40
Subcategory: Diodes & Rectifiers
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Quantities greater than 299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
3,43 € 34,30 €
2,52 € 302,40 €
2,24 € 1 164,80 €
2,00 € 2 000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,15 €
Min:
1