SN74F251BDR

Texas Instruments
595-SN74F251BDR
SN74F251BDR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Slctr/ M ltplxr W/3-St Otpt A 595-SN74F251BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
F
8 Input
1 Output
SOIC-Narrow-16
9.5 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74F251B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 165

Stock:
2 165 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,544 € 5,44 €
0,491 € 12,28 €
0,432 € 43,20 €
0,403 € 100,75 €
0,386 € 193,00 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2500)
0,35 € 875,00 €
0,342 € 1 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments SN74F251BD
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 1 to 8 w/Tri-St Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.