SN74HC02AN

Texas Instruments
595-SN74HC02AN
SN74HC02AN

Mfr.:

Description:
Logic Gates A 595-SN74HC02ANSR A 595-SN74HC02ANSR A A 595-SN74HC02ANSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
1 000
Expected 05/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,511 € 5,11 €
0,46 € 11,50 €
0,403 € 40,30 €
0,377 € 94,25 €
0,361 € 180,50 €
0,347 € 347,00 €
0,333 € 666,00 €
0,324 € 1 620,00 €