SN74HC10N

Texas Instruments
595-SN74HC10N
SN74HC10N

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
HC
9 Input
PDIP-14
3 Output
5.2 mA
- 5.2 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC10
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates

Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 700

Stock:
1 700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,508 € 5,08 €
0,458 € 11,45 €
0,406 € 40,60 €
0,378 € 94,50 €
0,363 € 181,50 €
0,349 € 349,00 €
0,335 € 837,50 €
0,327 € 1 635,00 €