SN74HC132N

Texas Instruments
595-SN74HC132N
SN74HC132N

Mfr.:

Description:
Logic Gates Quad Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
14 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC132
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices offer a wide operating temperature range (–40°C to +85°C) and support fanout of up to 10 LSTTL loads. The Texas Instruments SN74HC132-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 195

Stock:
3 195
Can Dispatch Immediately
On Order:
4 000
Expected 28/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,726 € 7,26 €
0,656 € 16,40 €
0,58 € 58,00 €
0,544 € 136,00 €
0,521 € 260,50 €
0,503 € 503,00 €
0,484 € 1 210,00 €
0,473 € 2 365,00 €