SN74HC151D

595-SN74HC151D
SN74HC151D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-1 Line Data Selctr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Selectors / Multiplexers
HC
8 Input
1 Output
SOIC-Narrow-16
63 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC151
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC151/SN74HC151-Q1 Data Selectors/Multiplexers

Texas Instruments SN74HC151/SN74HC151-Q1 8-to-1 Line Data Selectors/Multiplexers provide full binary decoding to select one of eight data sources. A high level at the strobe terminal forces the standard output (Y) low and the inverted output (W) high. The strobe (G) input must be at a low logic level to enable the inputs. The Texas Instruments SN74HC151-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Similar Product

Texas Instruments SN74HC151DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1-Line Data Sel ector/Multiplexer A A 595-SN74HC151D