SN74HC164D

595-SN74HC164D
SN74HC164D

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
HC
CMOS
2
175 ns, 35 ns, 30 ns
2 V
6 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Parallel Load
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC164
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74HC164DR
Texas Instruments
Counter Shift Registers 8-Bit Parallel Out S erial Register A 59 A 595-SN74HC164D