SN74HC4020PWR

Texas Instruments
595-SN74HC4020PWR
SN74HC4020PWR

Mfr.:

Description:
Counter ICs 14-Bit ASynch Binary Counter A 595-SN74H A 595-SN74HC4020PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
- 40 C
+ 85 C
SN74HC4020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Counter Type: Binary
Counting Sequence: Up
Logic Family: HC
Number of Bits: 14 bit
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 155

Stock:
2 155 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,567 € 5,67 €
0,511 € 12,78 €
0,45 € 45,00 €
0,421 € 105,25 €
0,402 € 201,00 €
Full Reel (Order in multiples of 2000)
0,375 € 750,00 €
0,366 € 1 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,89 €
Min:
1

Similar Product

Texas Instruments SN74HC4020PW
Texas Instruments
Counter ICs 14-Bit ASynch Binary Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.