SN74HC4060PWR

Texas Instruments
595-SN74HC4060PWR
SN74HC4060PWR

Mfr.:

Description:
Counter ICs 14-Stg ASync Binary Counter & Oscillator A 595-SN74HC4060PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
HC
14 bit
Up
2 V to 6 V
- 40 C
+ 85 C
SN74HC4060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 222

Stock:
2 222 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,599 € 5,99 €
0,54 € 13,50 €
0,475 € 47,50 €
0,444 € 111,00 €
0,425 € 212,50 €
0,411 € 411,00 €
Full Reel (Order in multiples of 2000)
0,393 € 786,00 €
0,384 € 1 536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments SN74HC4060PW
Texas Instruments
Counter ICs 14-Stg ASync Binary Counter & Oscillator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.