SN74HC4851DGVR

Texas Instruments
595-SN74HC4851DGVR
SN74HC4851DGVR

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4851
Multiplexers/Demultiplexers
SMD/SMT
TVSOP-16
8 Channel
1 x 8:1
2 V
6 V
650 Ohms
95 ns
95 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 25 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 748

Stock:
1 748 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,268 € 67,00 €
0,256 € 128,00 €
0,246 € 246,00 €
Full Reel (Order in multiples of 2000)
0,233 € 466,00 €
0,226 € 904,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.