SN74HC4852N

Texas Instruments
595-SN74HC4852N
SN74HC4852N

Mfr.:

Description:
Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr DISC DISC-BY-MFG-7/24

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4852
Multiplexers/Demultiplexers
Through Hole
PDIP-16
4 Channel
2 x 4:1
2 V
6 V
650 Ohms
47.5 ns
100 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 33 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 054

Stock:
1 054 Can Dispatch Immediately
Quantities greater than 1054 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,397 € 3,97 €
0,354 € 8,85 €
0,308 € 30,80 €
0,286 € 71,50 €
0,273 € 136,50 €
0,261 € 261,00 €
0,248 € 620,00 €
0,241 € 1 205,00 €