SN74HC595N

Texas Instruments
595-SN74HC595N
SN74HC595N

Mfr.:

Description:
Counter Shift Registers Tri-State 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-16
HC
CMOS
5 / 10
3-State
200 ns, 40 ns, 34 ns
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State 8-Bit
Mounting Style: Through Hole
Number of Output Lines: 10 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC595
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
12 000
Expected 24/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,18 € 11,80 €
1,07 € 26,75 €
0,937 € 93,70 €
0,894 € 223,50 €
0,86 € 430,00 €
0,845 € 845,00 €
0,837 € 2 092,50 €
0,818 € 4 090,00 €