SN74HCS04QDRQ1

Texas Instruments
595-SN74HCS04QDRQ1
SN74HCS04QDRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Inverting
SOIC-14
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: SN74HCS04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS04/SN74HCS04-Q1 Hex Inverter

Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter contains six independent Inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 157

Stock:
2 157 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,331 € 3,31 €
0,297 € 7,43 €
0,258 € 25,80 €
0,24 € 60,00 €
0,229 € 114,50 €
0,228 € 228,00 €
Full Reel (Order in multiples of 2500)
0,208 € 520,00 €
0,203 € 1 015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.