SN74HCS10QDRQ1

Texas Instruments
595-SN74HCS10QDRQ1
SN74HCS10QDRQ1

Mfr.:

Description:
Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
HCS
9 Input
SOIC-14
3 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS10/SN74HCS10-Q1 Triple 3-Input NAND Gate

Texas Instruments SN74HCS10/SN74HCS10-Q1 Triple 3-Input NAND Gate contains three independent 3-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HCS10-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 467

Stock:
2 467 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,396 € 3,96 €
0,353 € 8,83 €
0,307 € 30,70 €
0,285 € 71,25 €
0,272 € 136,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 2500)
0,247 € 617,50 €
0,24 € 1 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.