SN74HCS137QDRQ1

Texas Instruments
595-SN74HCS137QDRQ1
SN74HCS137QDRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 3-to-8 li ne decoder demultip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCS
3 Input
8 Output
SOIC-16
51 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS137
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer

Texas Instruments SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer is a three-to-eight decoder with latched address bits, one active-low output enable, and one standard output enable. The Texas Instruments SN74HCS137-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4 843

Stock:
4 843 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4843 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,732 € 7,32 €
0,659 € 16,48 €
0,58 € 58,00 €
0,542 € 135,50 €
0,519 € 259,50 €
0,502 € 502,00 €
Full Reel (Order in multiples of 2500)
0,48 € 1 200,00 €
0,468 € 2 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.