SN74HCS157QPWRQ1

Texas Instruments
595-SN74HCS157QPWRQ1
SN74HCS157QPWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive quadruple 2-to-1 multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
HCS
8 Input
4 Output
TSSOP-16
16 bit
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS157
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers

Texas Instruments SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers contain four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (A/B) and strobe (G) input. A high level at the strobe terminal forces all outputs low. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,513 € 5,13 €
0,461 € 11,53 €
0,405 € 40,50 €
0,378 € 94,50 €
0,362 € 181,00 €
0,359 € 359,00 €
Full Reel (Order in multiples of 2000)
0,335 € 670,00 €
0,328 € 1 312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.