SN74HCS20DR

Texas Instruments
595-SN74HCS20DR
SN74HCS20DR

Mfr.:

Description:
Logic Gates Dual 4-input NAND ga tes with Schmitt-tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HCS
8 Input
SOIC-14
2 Output
7.8 mA
- 7.8 mA
7 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 35 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS20
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate

Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS20-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 257

Stock:
1 257 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,187 € 18,70 €
0,172 € 43,00 €
0,164 € 82,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 2500)
0,149 € 372,50 €
0,144 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.