SN74HCS21QPWRQ1

Texas Instruments
595-SN74HCS21QPWRQ1
SN74HCS21QPWRQ1

Mfr.:

Description:
Logic Gates Automotive 2-ch 4- i nput 2-V to 6-V hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HCS
8 Input
TSSOP-14
2 Output
7.8 mA
- 7.8 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS21
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate

Texas Instruments SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate contains two independent 4-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS21-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 829

Stock:
2 829 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,55 € 5,50 €
0,493 € 12,33 €
0,43 € 43,00 €
0,401 € 100,25 €
0,383 € 191,50 €
0,368 € 368,00 €
Full Reel (Order in multiples of 2000)
0,352 € 704,00 €
0,342 € 1 368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.