SN74HCS245QPWRQ1

Texas Instruments
595-SN74HCS245QPWRQ1
SN74HCS245QPWRQ1

Mfr.:

Description:
Bus Transceivers Automotive octal bus transceivers with S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HCS
TSSOP-20
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Bus Transceivers
Series: SN74HCS245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers

Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers provide 3-state outputs and Schmitt-trigger inputs. The Schmitt-trigger inputs allow for slow or noisy input signals. The SN74HCS245/SN74HCS245-Q1 implements eight channels controlled by the direction (DIR) pin and output-enable (OE) pin. The devices feature a wide operating voltage range of 2V to 6V.

In Stock: 2 175

Stock:
2 175 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,508 € 5,08 €
0,458 € 11,45 €
0,402 € 40,20 €
0,375 € 93,75 €
0,359 € 179,50 €
0,345 € 345,00 €
Full Reel (Order in multiples of 2000)
0,333 € 666,00 €
0,318 € 1 272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.