SN74HCT157DR

Texas Instruments
595-SN74HCT157DR
SN74HCT157DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data S electors/Mltplxrs A A 595-SN74HCT157D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCT
8 Input
4 Output
SOIC-Narrow-16
4 bit
40 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCT157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCT157 Quad 2-to-1 Line Data Selectors/Muxes

Texas Instruments SN74HCT157 Quad 2-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full data selection to the four output gates. A separate strobe (/G) input is provided in the Texas Instruments SN74HCT157. A 4-bit word is selected from one of two sources and is routed to the four outputs.

In Stock: 4 687

Stock:
4 687 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,318 € 3,18 €
0,288 € 7,20 €
0,254 € 25,40 €
0,238 € 59,50 €
0,229 € 114,50 €
0,222 € 222,00 €
Full Reel (Order in multiples of 2500)
0,211 € 527,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments SN74HCT157D
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.