SN74LS00NS

Texas Instruments
595-SN74LS00NS
SN74LS00NS

Mfr.:

Description:
Logic Gates Quad 2-Input Positive-NAND Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LS
8 Input
SOIC-14
4 Output
8 mA
- 400 uA
10 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LS00
Factory Pack Quantity: 50
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Quantities greater than 312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,716 € 7,16 €
0,605 € 30,25 €
0,572 € 57,20 €
0,536 € 134,00 €
0,535 € 267,50 €
0,525 € 525,00 €
0,513 € 1 282,50 €
0,507 € 2 535,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Similar Product

Texas Instruments SN74LS00NSR
Texas Instruments
Logic Gates Quad 2-Input Positiv e-NAND gates