SN74LS04DBR

Texas Instruments
595-SN74LS04DBR
SN74LS04DBR

Mfr.:

Description:
Inverters HEX INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LS
Hex Inverter
SSOP-14
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 400 uA
Input Type: TTL
Low Level Output Current: 16 mA
Output Type: CMOS
Product Type: Inverters
Series: SN74LS04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 149,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,854 € 8,54 €
0,781 € 19,53 €
0,682 € 341,00 €
0,667 € 667,00 €
Full Reel (Order in multiples of 2000)
0,57 € 1 140,00 €
0,565 € 2 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.