SN74LS05NS

Texas Instruments
595-SN74LS05NS
SN74LS05NS

Mfr.:

Description:
Buffers & Line Drivers Hex Inverters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Inverting
SOIC-14
8 mA
18 mA
4.75 V
5.25 V
33 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 40 ns
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 224,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 247

Stock:
1 247 Can Dispatch Immediately
Quantities greater than 1247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,787 € 7,87 €
0,667 € 33,35 €
0,63 € 63,00 €
0,592 € 148,00 €
0,568 € 284,00 €
0,549 € 549,00 €
0,548 € 1 370,00 €
0,515 € 2 575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1