SN74LS07NS

Texas Instruments
595-SN74LS07NS
SN74LS07NS

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Non-Inverting
SOIC-14
40 mA
14 mA
4.75 V
5.25 V
45 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: TTL
Number of Channels: 6 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 19 ns
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 224,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 889

Stock:
13 889 Can Dispatch Immediately
Quantities greater than 13889 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,07 € 10,70 €
0,894 € 44,70 €
0,827 € 82,70 €
0,777 € 194,25 €
0,746 € 373,00 €
0,738 € 738,00 €
0,691 € 1 727,50 €
0,676 € 3 380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments SN74LS07NSR
Texas Instruments
Buffers & Line Drivers Hex Buffer/Driver