SN74LS165AN

Texas Instruments
595-SN74LS165AN
SN74LS165AN

Mfr.:

Description:
Counter Shift Registers Serial-out shift Reg isters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
3 Circuit
8 bit
PDIP-16
LS
Bipolar
4 / 1
25 ns
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 1 Line
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Counter Shift Registers
Series: SN74LS165A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 547

Stock:
1 547 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,795 € 7,95 €
0,718 € 17,95 €
0,64 € 64,00 €
0,60 € 150,00 €
0,576 € 288,00 €
0,556 € 556,00 €
0,536 € 1 340,00 €
0,524 € 2 620,00 €