SN74LS299N

Texas Instruments
595-SN74LS299N
SN74LS299N

Mfr.:

Description:
Counter Shift Registers Univ Shift/Store

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial/Parallel
2 Circuit
8 bit
PDIP-20
LS
Bipolar
2 / 2
3-State
39 ns
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Univ Shift/Store
Mounting Style: Through Hole
Number of Output Lines: 2 Line
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Counter Shift Registers
Series: SN74LS299
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
240
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
5,21 € 52,10 €
4,95 € 99,00 €
4,63 € 463,00 €
4,44 € 1 154,40 €
4,33 € 2 165,00 €
4,23 € 4 230,00 €
4,12 € 10 300,00 €