SN74LS375N

Texas Instruments
595-SN74LS375N
SN74LS375N

Mfr.:

Description:
Latches Quad bistable latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Bipolar
LS
2 Circuit
4 Line
PDIP-16
Inverting/Non-Inverting
27 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Operating Supply Current: 12 mA
Product Type: Latches
Series: SN74LS375
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,42 € 14,20 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,01 € 1 010,00 €
0,98 € 1 960,00 €
0,963 € 4 815,00 €