SN74LV06ADR

Texas Instruments
595-SN74LV06ADR
SN74LV06ADR

Mfr.:

Description:
Buffers & Line Drivers Hex Inv w/HV Output A 595-SN74LV06AD A 5 A 595-SN74LV06AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Inverting
SOIC-14
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.2 ns at 2.5 V, 10.6 ns at 3.3 V, 7.5 ns at 5 V
Series: SN74LV06A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 343

Stock:
4 343 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,271 € 2,71 €
0,242 € 6,05 €
0,209 € 20,90 €
0,194 € 48,50 €
0,187 € 93,50 €
Full Reel (Order in multiples of 2500)
0,18 € 450,00 €
0,162 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments SN74LV06AD
Texas Instruments
Buffers & Line Drivers Hex w/ OD Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.