SN74LV273ADWR

Texas Instruments
595-SN74LV273ADWR
SN74LV273ADWR

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LV273ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
8 Circuit
CMOS
SOIC-20
CMOS
Non-Inverting
22.1 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LV273A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop

Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop is designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports and has a latch-up performance exceeding 250mA per JESD 17. Typical applications for the Texas Instruments SN74LV273A include power sub-station controls, I/O modules in analog PLC/DCS inputs, human-machine interfaces (HMI), flow meters, patient monitoring, and test and measurement solutions. The Texas Instruments SN74LV273A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 457

Stock:
2 457 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,499 € 4,99 €
0,449 € 11,23 €
0,394 € 39,40 €
0,368 € 92,00 €
0,352 € 176,00 €
0,349 € 349,00 €
Full Reel (Order in multiples of 2000)
0,328 € 656,00 €
0,318 € 1 272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,76 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments SN74LV273ADW
Texas Instruments
Flip-Flops Octal w/ Clear
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.