SN74LV4040BMPWREP

Texas Instruments
595-SN74LV4040BMPWRE
SN74LV4040BMPWREP

Mfr.:

Description:
Counter ICs Enhanced product 12- Bit asynchronous bi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
12 bit
Asynchronous
2 V to 5.5 V
- 55 C
+ 125 C
SN74LV4040B
Reel
Cut Tape
Brand: Texas Instruments
Maximum Frequency: 185 MHz
Product Type: Counter ICs
Factory Pack Quantity: 3000
Subcategory: Counter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 931

Stock:
2 931 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,37 € 23,70 €
2,17 € 54,25 €
1,96 € 196,00 €
1,90 € 475,00 €
1,80 € 1 800,00 €
Full Reel (Order in multiples of 3000)
1,80 € 5 400,00 €