SN74LV4051ADR

Texas Instruments
595-SN74LV4051ADR
SN74LV4051ADR

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74LV4051A
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
5.5 V
75 Ohms
28 ns
28 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 35 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV4051A/SN74LV4051A-Q1 Analog Mux & Demux

Texas Instruments SN74LV4051A / SN74LV4051A-Q1 General-Purpose Analog Multiplexers and Demultiplexers are 8-channel CMOS analog multiplexers and demultiplexers that are designed for 1.65V to 5.5V VCC operation. The SN74LV4051A / SN74LV4051A-Q1 devices handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. The Texas Instruments SN74LV4051A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 631

Stock:
631
Can Dispatch Immediately
On Order:
5 000
Expected 21/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,275 € 2,75 €
0,245 € 6,13 €
0,212 € 21,20 €
0,195 € 48,75 €
0,186 € 93,00 €
Full Reel (Order in multiples of 2500)
0,158 € 395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments SN74LV4051AD
Texas Instruments
Multiplexer Switch ICs 8Ch Analog
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.