SN74LV4T08PWREP

Texas Instruments
595-SN74LV4T08PWREP
SN74LV4T08PWREP

Mfr.:

Description:
Logic Gates BD9 CORE EP SN74LV4T 08PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LV
2 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: 2-Input OR
Output Current: 15 mA
Output Voltage: 5.5 V
Product: OR Gates
Product Type: Logic Gates
Series: SN74LV4T08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate

Texas Instruments SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

In Stock: 1 903

Stock:
1 903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,49 € 24,90 €
2,29 € 57,25 €
2,06 € 206,00 €
2,00 € 500,00 €
1,94 € 1 940,00 €
1,76 € 5 280,00 €