SN74LV74APWR

Texas Instruments
595-SN74LV74APWR
SN74LV74APWR

Mfr.:

Description:
Flip-Flops Dual A 595-SN74LV74A PW A 595-SN74LV74AP A 595-SN74LV74APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
20 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74LV74A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation. These devices are fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the devices. The SN74LV74A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74LV74A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 152

Stock:
1 152
Can Dispatch Immediately
On Order:
1 980
Expected 31/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,252 € 2,52 €
0,225 € 5,63 €
0,195 € 19,50 €
0,181 € 45,25 €
0,172 € 86,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 2000)
0,158 € 316,00 €
0,153 € 612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1