SN74LV8151PWR

Texas Instruments
595-SN74LV8151PWR
SN74LV8151PWR

Mfr.:

Description:
Buffers & Line Drivers 10-Bit Univ Schmitt- Trgr Bfr W/3-St Otp A 595-SN74LV8151PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
10 Input
3 Output
Inverting
TSSOP-24
- 12 mA
12 mA
5 uA
2 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 28 ns at 2.5 V, 18 ns at 3.3 V, 12 ns at 5 V
Series: SN74LV8151
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 855

Stock:
1 855
Can Dispatch Immediately
On Order:
1 640
Expected 05/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,903 € 9,03 €
0,815 € 20,38 €
0,723 € 72,30 €
0,679 € 169,75 €
0,665 € 332,50 €
Full Reel (Order in multiples of 2000)
0,613 € 1 226,00 €
0,598 € 2 392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,15 €
Min:
1

Similar Product

Texas Instruments SN74LV8151PW
Texas Instruments
Buffers & Line Drivers 10-Bit Univ Schmitt- Trgr Bfr W/3-St Otpt
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.