SN74LVC11ABQAR

Texas Instruments
595-SN74LVC11ABQAR
SN74LVC11ABQAR

Mfr.:

Description:
Logic Gates FAB5 LD1 FLVC11A COM M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
LVC
9 Input
WQFN-14
3 Output
24 mA
- 24 mA
2.5 ns
1.2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA, 100 mA
Product: AND Gates
Product Type: Logic Gates
Series: SN74LVC11A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates

Texas Instruments SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A × B × C in positive logic. The input pins are 5.5V tolerant, and the operating range is 1.2V to 3.6V. The Texas Instruments SN74LVC11A-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 468
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,252 € 2,52 €
0,225 € 5,63 €
0,195 € 19,50 €
0,181 € 45,25 €
0,172 € 86,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,155 € 465,00 €
0,151 € 906,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.