SN74LVC125ABQAR

Texas Instruments
595-SN74LVC125ABQAR
SN74LVC125ABQAR

Mfr.:

Description:
Buffers & Line Drivers FAB5 LD1 LVC125A COM M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
4 Output
Non-Inverting
WQFN-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: SN74LVC125A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC125A/SN74LVC125A-Q1 Quad Bus Buffer Gate

Texas Instruments SN74LVC125A/SN74LVC125A-Q1 Quadruple Bus Buffer Gate has independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or down. The current-sinking capability of the driver determines the minimum value of the resistor. Each of the inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3V/5V system environment. This quadruple bus buffer gate is designed for 1.65V to 3.6V VCC operation. The Texas Instruments SN74LVC125A-Q1 devices are AEC-Q100 qualified for automotive applications and the SN74LVC125A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

In Stock: 4 513

Stock:
4 513 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,303 € 3,03 €
0,27 € 6,75 €
0,233 € 23,30 €
0,215 € 53,75 €
0,205 € 102,50 €
0,196 € 196,00 €
Full Reel (Order in multiples of 3000)
0,196 € 588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.