SN74LVC16244ADL

Texas Instruments
595-SN74LVC16244ADL
SN74LVC16244ADL

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC16244ADLR A 595-SN74LVC16244ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
3 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns at 2.7 V, 4.1 ns at 3.3 V
Series: SN74LVC16244A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 088

Stock:
1 088 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,26 € 12,60 €
1,01 € 25,25 €
0,955 € 95,50 €
0,929 € 232,25 €
0,92 € 460,00 €
0,886 € 886,00 €
0,877 € 2 192,50 €
0,844 € 4 220,00 €