SN74LVC16373ADLR

Texas Instruments
595-SN74LVC16373ADLR
SN74LVC16373ADLR

Mfr.:

Description:
Latches Tri-St 16bit D-Type A 595-SN74LVC16373AD A 595-SN74LVC16373ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
1 Line
SSOP-48
Non-Inverting
4.9 ns at 2.7 V, 4.2 ns at 3.3 V
20 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74LVC16373A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 103

Stock:
1 103 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,827 € 206,75 €
0,795 € 397,50 €
Full Reel (Order in multiples of 1000)
0,785 € 785,00 €
0,735 € 1 470,00 €
0,719 € 3 595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,70 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments SN74LVC16373ADL
Texas Instruments
Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADLR