SN74LVC1G14DBVTG4

Texas Instruments
595-74LVC1G14DBVTG4
SN74LVC1G14DBVTG4

Mfr.:

Description:
Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
LVC
Inverting
SOT-23-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: Schmitt Trigger
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 5 nS
Series: SN74LVC1G14
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 316

Stock:
316
Can Dispatch Immediately
On Order:
2 500
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,608 € 6,08 €
0,548 € 13,70 €
0,496 € 49,60 €
Full Reel (Order in multiples of 250)
0,421 € 105,25 €
0,355 € 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G14DBVT
Texas Instruments
Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DBVR