SN74LVC1G3157DBVR

Texas Instruments
595-SN74LVC1G3157DBV
SN74LVC1G3157DBVR

Mfr.:

Description:
Analogue Switch ICs SPDT Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
1 x SPDT
15 Ohms
1.65 V
5.5 V
5.7 ns
3.8 ns
- 40 C
+ 125 C
SN74LVC1G3157
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SN74LVC1G3157 SPDT Analog Switch

Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch designed for 1.65V to 5.5V VCC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signal with amplitudes of up to VCC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54 000
Expected 05/11/2026
66 000
Expected 12/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,148 € 1,48 €
0,13 € 3,25 €
0,113 € 11,30 €
0,103 € 25,75 €
0,098 € 49,00 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,087 € 261,00 €
0,084 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.